892-104-540-202

Heilind Number:EDA892-104-540-202
Manufacturer:EDAC
Manufacturer Number:892-104-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-540-202

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Engineered with precision, this connector features a sleek black housing made of UL 94V-0 polyphenylene sulfide, ensuring not only durability but also compliance with stringent safety standards. With a current rating of 3 A, it guarantees reliable power transmission, while the copper alloy contacts provide excellent conductivity. Boasting a double-row design with 104 positions and a tight pitch of .1 inches, it offers high-density connectivity for your circuit boards. The straight mount orientation and row spacing of .2 inches make installation a breeze, while the wide operating temperature range of -40 to 105 °C allows for versatile use. Upgrade your board-to-board connections with this essential component.