892-104-540-203

Heilind Number:EDA892-104-540-203
Manufacturer:EDAC
Manufacturer Number:892-104-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-540-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance electronics. Featuring a sleek black finish and crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and reliability even in extreme operating conditions. With two rows and a total of 104 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide efficient power transmission, while the .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Whether you're working on industrial machinery or cutting-edge technology, our Card Edge Connector guarantees optimal performance, with an amperage rating of 3A and an operating temperature range of -40 to 105°C. Trust in our connector to deliver seamless board-to-board connectivity, meeting the highest standards of quality and performance.