892-104-540-204

Heilind Number:EDA892-104-540-204
Manufacturer:EDAC
Manufacturer Number:892-104-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-540-204

Detailed Description

Elevate your PCB connectivity with our high-temperature Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 104 copper alloy contacts, it offers reliable power delivery at a maximum amperage of 3 A. The compact .1-inch pitch and .2-inch row spacing enable seamless integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Take your connectivity to the next level with this essential component.