892-104-541-203

Heilind Number:EDA892-104-541-203
Manufacturer:EDAC
Manufacturer Number:892-104-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-541-203

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top-notch performance, this connector features 104 positions spread across 2 rows, ensuring efficient and reliable data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for PCB applications, this connector is a must-have for seamless board-to-board connections. Upgrade your setup with this essential component and experience seamless connectivity like never before.