892-104-541-208

Heilind Number:EDA892-104-541-208
Manufacturer:EDAC
Manufacturer Number:892-104-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-541-208

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row design and 104 positions, it offers ample connectivity for your PCBs. The contact material, a reliable Copper Alloy, guarantees stable and efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial or commercial application. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your PCB setup with this essential component, a key player in our extensive range of connectors.