892-104-542-202

Heilind Number:EDA892-104-542-202
Manufacturer:EDAC
Manufacturer Number:892-104-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-542-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector features a sleek black design and is engineered for high amperage, with a copper alloy contact material ensuring reliable power transmission. Its housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees exceptional durability and safety. With two rows and a total of 104 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Perfect for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C, making it ideal for a variety of applications in industries like automotive, aerospace, and telecommunications. Elevate your PCB design with this essential component.