892-104-542-212

Heilind Number:EDA892-104-542-212
Manufacturer:EDAC
Manufacturer Number:892-104-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-542-212

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously designed for reliable performance in demanding environments. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures secure and efficient connectivity. Its 104 positions, arranged in 2 rows with a .1-inch pitch and .2-inch row spacing, offer ample room for high-density applications. Rated for an impressive 3A of current, it guarantees stable power transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial use. Whether it's for data transmission, power supply, or signal processing, this black connector with a straight mount orientation is a versatile solution for your PCB connectivity needs. Trust in its durability and performance to meet your most stringent requirements with ease.