892-104-544-201

Heilind Number:EDA892-104-544-201
Manufacturer:EDAC
Manufacturer Number:892-104-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-544-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for reliability, this connector features a 2-row configuration with 104 positions, ensuring seamless communication on your PCB. With an amperage of 3A and a durable housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees high performance even in demanding environments. The copper alloy contact material and a pitch of .1 inches provide excellent conductivity, while the straight mount orientation and wide operating temperature range of -40 to 105 °C offer versatility in installation. Elevate your PCB connectivity with this essential component.