892-104-544-202

Heilind Number:EDA892-104-544-202
Manufacturer:EDAC
Manufacturer Number:892-104-544-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-544-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-544-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a must-have component for seamless data transmission in demanding environments. Engineered for durability, this connector boasts a sleek black design and is capable of handling up to 3A of power. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in high temperatures ranging from -40 to 105°C. With two rows and a total of 104 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transfer, while the 0.1-inch pitch and 0.2-inch row spacing facilitate precise mounting. Whether for industrial machinery, telecommunications, or automotive systems, this straight-mount connector is an essential solution for board-to-board PCB connections. Upgrade your setup today and experience seamless functionality.