892-104-544-212

Heilind Number:EDA892-104-544-212
Manufacturer:EDAC
Manufacturer Number:892-104-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-544-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector features UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. It boasts a 3 A amperage rating and is ideal for high-temperature applications, with an operating temperature range of -40 to 105 °C. The two rows of copper alloy contacts, spaced at .1 inches with .2 inches row spacing, offer secure and efficient connectivity. With 104 positions available, it provides ample room for multiple connections. The straight mount orientation makes installation a breeze. Trust in this connector for seamless board-to-board PCB connections in your next project.