892-104-555-201

Heilind Number:EDA892-104-555-201
Manufacturer:EDAC
Manufacturer Number:892-104-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-555-201

Detailed Description

Enhance your electronic assemblies with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a sleek design, housing UL 94V-0 Polyphenylene Sulfide for exceptional durability. With two rows of copper alloy contacts offering a pitch of .1 inches and spacing of .2 inches, it ensures reliable connectivity for your PCBs. Featuring 104 positions, it's perfect for high-density applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Upgrade your systems with this essential component, a must-have in the world of connectors.