892-104-555-202

Heilind Number:EDA892-104-555-202
Manufacturer:EDAC
Manufacturer Number:892-104-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-555-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector is capable of handling up to 3 A of power. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in high-temperature environments, while the Copper Alloy contacts guarantee secure and efficient transmission. With two rows and a total of 104 positions on a .1-inch pitch, it offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the quality and functionality of this connector for seamless board-to-board connections.