892-104-556-203

Heilind Number:EDA892-104-556-203
Manufacturer:EDAC
Manufacturer Number:892-104-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-556-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, this connector offers reliable power delivery at an amperage of 3A. The straight mount orientation and 104 positions provide seamless integration into your circuitry, while its wide operating temperature range of -40 to 105°C guarantees functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component, perfect for various applications in the electronics industry.