892-104-558-201

Heilind Number:EDA892-104-558-201
Manufacturer:EDAC
Manufacturer Number:892-104-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery. With a compact .1-inch pitch and two rows of 104 positions, it offers versatile connection options. The right angle mount orientation facilitates easy installation, while its high temperature range of -40 to 105 °C guarantees stability in extreme conditions. Elevate your electronic projects with this essential component.