892-104-558-204

Heilind Number:EDA892-104-558-204
Manufacturer:EDAC
Manufacturer Number:892-104-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-558-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless and reliable transmission for up to 104 positions. The right-angle mount orientation and .2-inch row spacing make it versatile for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial use. Upgrade your circuit boards with this essential component for maximum efficiency and connectivity.