892-104-558-212

Heilind Number:EDA892-104-558-212
Manufacturer:EDAC
Manufacturer Number:892-104-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With two rows and 104 positions, it offers ample room for secure board-to-board connections. The .1 inch pitch and .2 inch row spacing make for easy installation, while the right-angle mount orientation accommodates various setup configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for high-temperature environments. Elevate your connectivity game with this essential component for your electronic projects.