892-104-559-201

Heilind Number:EDA892-104-559-201
Manufacturer:EDAC
Manufacturer Number:892-104-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-559-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting a double-row design with a pitch of .1 inches and a total of 104 positions, it offers versatility for multiple connections. The right-angle mount orientation provides convenience in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your PCB connectivity with this top-of-the-line component.