892-104-559-208

Heilind Number:EDA892-104-559-208
Manufacturer:EDAC
Manufacturer Number:892-104-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-559-208

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of precision-engineered copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .1 inch pitch and .2 inch row spacing allow for seamless integration into your PCB layout, while the right-angle mount orientation accommodates space constraints. With a total of 104 positions, it provides ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project that requires high-performance board-to-board connectivity. Elevate your design with this essential component.