892-104-559-212

Heilind Number:EDA892-104-559-212
Manufacturer:EDAC
Manufacturer Number:892-104-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-559-212

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a double row configuration, it offers a total of 104 positions for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a .1-inch pitch and .2-inch row spacing, it allows for precise alignment during installation. Its right-angle mount orientation further enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for applications requiring high reliability and durability. Upgrade your connectivity solutions with this essential component.