892-104-560-201

Heilind Number:EDA892-104-560-201
Manufacturer:EDAC
Manufacturer Number:892-104-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-560-201

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in the toughest environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration for your electronic components. Boasting 104 positions and a straight mount orientation, it provides ample connectivity options with a secure and stable fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your PCB setup with this essential component for efficient and consistent performance.