892-104-560-202

Heilind Number:EDA892-104-560-202
Manufacturer:EDAC
Manufacturer Number:892-104-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-560-202

Detailed Description

Enhance your high temperature electronic connections with our two-row Card Edge Connector, designed for optimal performance in demanding environments. Featuring a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure board-to-board connectivity. With 104 positions, it accommodates a wide range of applications, while the straight mount orientation ensures easy installation. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with copper alloy contacts, it provides reliable conductivity, even in harsh conditions. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Available in sleek black, it not only delivers superior performance but also adds a touch of sophistication to your electronic devices. Partner with us and experience seamless connectivity like never before.