892-104-560-203

Heilind Number:EDA892-104-560-203
Manufacturer:EDAC
Manufacturer Number:892-104-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-560-203

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a contact material of Copper Alloy, it guarantees efficient conductivity. Its two rows with a pitch of .1 inches and row spacing of .2 inches offer seamless integration onto your PCB. Boasting 104 positions, this connector provides ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for applications requiring high temperature tolerance. Whether you're in the industrial or commercial sector, this connector is a must-have for your board-to-board PCB connections. Upgrade your setup and experience superior connectivity with our Card Edge Connector.