892-104-560-204

Heilind Number:EDA892-104-560-204
Manufacturer:EDAC
Manufacturer Number:892-104-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-560-204

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, specially designed for reliable performance in extreme operating conditions. With a sleek black finish, this connector boasts a 3A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing material for optimal durability. Its two rows of Copper Alloy contacts, spaced at a pitch of .1 inches and row spacing of .2 inches, provide secure connections across 104 positions. Whether you require straight mount orientation or need to accommodate for high temperatures ranging from -40 to 105°C, this connector ensures efficient board-to-board PCB connectivity for your electronic applications. Trust in our quality product to streamline your connectivity needs.