892-104-560-207

Heilind Number:EDA892-104-560-207
Manufacturer:EDAC
Manufacturer Number:892-104-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-104-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-104-560-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in extreme conditions, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery at a maximum amperage of 3A. Featuring 104 positions with a pitch of .1 inches, it offers seamless integration for your board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for efficient and durable connectivity solutions.