892-106-520-201

Heilind Number:EDA892-106-520-201
Manufacturer:EDAC
Manufacturer Number:892-106-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-106-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-106-520-201

Detailed Description

Enhance your electronic connections with our high-temp card edge connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing reliability even in extreme conditions. With two rows and 106 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts ensure efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Whether you're a professional in the field or a DIY enthusiast, our connector is a must-have for your toolkit. Upgrade your setup today and experience the difference in performance.