892-106-520-202

Heilind Number:EDA892-106-520-202
Manufacturer:EDAC
Manufacturer Number:892-106-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-106-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-106-520-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of Copper Alloy contacts, it offers a secure and efficient connection for your board-to-board applications. The .1 inch pitch and .2 inch row spacing allow for precise alignment, accommodating a total of 106 positions. Engineered for versatility, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your connectivity with this essential component.