892-106-520-212

Heilind Number:EDA892-106-520-212
Manufacturer:EDAC
Manufacturer Number:892-106-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-106-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-106-520-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for reliability under extreme conditions, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With two rows of copper alloy contacts, it offers a total of 106 positions with a pitch of .1 inches, guaranteeing efficient data transmission. Its straight mount orientation and compact size make it ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a essential choice for high-performance systems. Upgrade your PCB connectivity with this advanced solution.