892-106-521-201

Heilind Number:EDA892-106-521-201
Manufacturer:EDAC
Manufacturer Number:892-106-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-106-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-106-521-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector features a 106-position, dual-row layout with a pitch of .1 inches, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity even in extreme temperatures ranging from -40 to 105°C. Its straight mount orientation and .2-inch row spacing offer easy installation and secure connections, making it ideal for a wide range of applications in the electronics industry. Trust in this connector to deliver seamless board-to-board connectivity with a steady amperage of 3A, meeting your high-temp operational needs with precision. Upgrade your PCB setups with this essential component for enhanced performance and durability.