892-106-521-202

Heilind Number:EDA892-106-521-202
Manufacturer:EDAC
Manufacturer Number:892-106-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-106-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-106-521-202

Detailed Description

Upgrade your high-temperature applications with this durable Card Edge Connector. Designed for reliability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional performance even in demanding environments. With a current rating of 3 A and two rows of 106 positions, it offers ample connectivity options for your PCB setups. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse industrial uses. Its straight mount orientation adds to its versatility, perfect for board-to-board connections in various electronic systems. Upgrade your setup with this high-quality connector, a must-have in any professional toolkit.