892-106-523-203

Heilind Number:EDA892-106-523-203
Manufacturer:EDAC
Manufacturer Number:892-106-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-106-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-106-523-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features 106 positions with a pitch of .1 inches, perfect for seamless board-to-board integration. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures robustness even in the most demanding environments. The copper alloy contact material guarantees reliable conductivity, with an amperage rating of 3A. With a straight mount orientation and a temperature range spanning from -40 to 105°C, this connector offers versatility for various applications. Upgrade your connectivity solutions today with this essential component from our range of PCB connectors.