892-106-524-207

Heilind Number:EDA892-106-524-207
Manufacturer:EDAC
Manufacturer Number:892-106-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-106-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-106-524-207

Detailed Description

Upgrade your PCB connectivity with this high-temp card edge connector. Designed for optimal performance in extreme conditions, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a double row configuration and 106 positions, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for industrial and commercial projects. Elevate your PCB design with this essential component.