892-106-540-201

Heilind Number:EDA892-106-540-201
Manufacturer:EDAC
Manufacturer Number:892-106-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-106-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-106-540-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable solution designed for optimal performance. Featuring a sleek black design, this connector is not only aesthetically pleasing but also functional, with a high amperage rating of 3 A. Its durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures longevity and safety in various environments. With two rows of copper alloy contacts, it offers stable and efficient connectivity, supported by a pitch of .1 in and row spacing of .2 in. Boasting 106 positions, it's perfect for a wide range of applications. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105 °C ensures reliability even in extreme conditions. Upgrade your PCB connections with this essential component.