892-106-540-203

Heilind Number:EDA892-106-540-203
Manufacturer:EDAC
Manufacturer Number:892-106-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-106-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-106-540-203

Detailed Description

Elevate your high-temperature card edge connection with our cutting-edge connector. Designed for durability and reliability in demanding environments, this black connector features UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, ensuring optimal performance. With a pitch of .1 inches and two rows of 106 positions, it offers seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Upgrade your PCB setup with this high-performance connector, a must-have in your toolkit.