892-106-540-207

Heilind Number:EDA892-106-540-207
Manufacturer:EDAC
Manufacturer Number:892-106-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-106-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-106-540-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with an amperage of 3A. Its black UL 94V-0 Polyphenylene Sulfide housing guarantees durability, while the Copper Alloy contacts provide efficient conductivity. With a pitch of .1in and row spacing of .2in, it offers precise positioning for seamless integration. Featuring two rows and 106 positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Elevate your PCB connectivity with this essential component.