892-106-540-212

Heilind Number:EDA892-106-540-212
Manufacturer:EDAC
Manufacturer Number:892-106-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-106-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-106-540-212

Detailed Description

Elevate your PCB connectivity with this high-temp card edge connector in sleek black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for reliable power transmission. With two rows and 106 positions, this connector offers seamless board-to-board integration with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality in diverse environments. Perfect for demanding industrial applications, this connector guarantees secure and efficient electrical connections. Upgrade your setup today with this essential component.