892-106-541-201

Heilind Number:EDA892-106-541-201
Manufacturer:EDAC
Manufacturer Number:892-106-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-106-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-106-541-201

Detailed Description

Achieve reliable connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for maximum performance, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, it is suitable for demanding applications. The two rows of copper alloy contacts, spaced at 0.1 inches with a 0.2-inch row spacing, provide secure and efficient signal transmission. With 106 positions, this connector offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various PCB applications. Trust in this connector for seamless board-to-board connectivity in critical systems.