892-106-541-208

Heilind Number:EDA892-106-541-208
Manufacturer:EDAC
Manufacturer Number:892-106-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-106-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-106-541-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of durable Copper Alloy contacts spaced at a .1-inch pitch and .2-inch row spacing, it offers seamless integration on your circuit board. Boasting a high amperage rating of 3A and a wide operating temperature range of -40 to 105°C, it ensures reliable power transmission even in extreme conditions. Ideal for applications in aerospace, automotive, and industrial settings, this connector guarantees secure and efficient board-to-board connections. Elevate your electronic designs with this essential component.