892-106-542-207

Heilind Number:EDA892-106-542-207
Manufacturer:EDAC
Manufacturer Number:892-106-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-106-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-106-542-207

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With two rows of Copper Alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, it ensures seamless data transmission. Featuring 106 positions, it offers ample connectivity for your PCB needs. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various conditions. Trust in this essential component for your PCB assembly, where quality and performance are paramount. Elevate your connectivity experience with our top-of-the-line Card Edge Connector.