892-106-542-212

Heilind Number:EDA892-106-542-212
Manufacturer:EDAC
Manufacturer Number:892-106-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-106-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-106-542-212

Detailed Description

Enhance connectivity in high-temperature environments with our robust Card Edge Connector. Designed for reliable performance, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient power transmission at an amperage of 3A. Boasting 106 positions across 2 rows, it offers ample connectivity options for your PCB setup. The straight mounting orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connectivity with this essential component.