892-106-544-201

Heilind Number:EDA892-106-544-201
Manufacturer:EDAC
Manufacturer Number:892-106-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-106-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-106-544-201

Detailed Description

Upgrade your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a 3 A amperage rating and copper alloy contact material, it offers seamless power transmission. Its two rows of 106 positions, with a pitch of .1 inches and row spacing of .2 inches, provide ample connectivity options. Perfect for board-to-board applications, this connector guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for any project. Upgrade your PCB connectivity with our High Temp Card Edge Connector and experience enhanced performance like never before.