892-106-544-212

Heilind Number:EDA892-106-544-212
Manufacturer:EDAC
Manufacturer Number:892-106-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-106-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-106-544-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for efficiency and durability, this connector features a 3 A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance in high-temperature environments. With two rows and a total of 106 positions, it offers ample connectivity options for your applications. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether you need a straight or right-angle mount, this connector caters to your specific orientation requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable choice for various industrial and electronic projects. Upgrade your connectivity solutions with this essential component.