892-106-555-201

Heilind Number:EDA892-106-555-201
Manufacturer:EDAC
Manufacturer Number:892-106-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-106-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-106-555-201

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Its two rows of Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide seamless connectivity for up to 106 positions. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Whether for industrial machinery or telecommunications equipment, this connector is an essential component for secure and efficient board-to-board connections. Upgrade your systems with confidence, knowing that your connections are in capable hands.