892-106-555-212

Heilind Number:EDA892-106-555-212
Manufacturer:EDAC
Manufacturer Number:892-106-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-106-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-106-555-212

Detailed Description

Introducing our high temp card edge connector, designed for seamless board-to-board PCB connectivity in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in extreme heat conditions. Featuring two rows of copper alloy contacts and a pitch of .1 inches, it offers secure and efficient power transmission with a maximum amperage of 3A. With 106 positions for versatile connectivity options, this connector is perfect for various electronic applications. Its straight mount orientation and compact design make it easy to integrate into your PCB assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any setting. Trust in this connector for robust and dependable connectivity solutions in your projects.