892-106-556-201

Heilind Number:EDA892-106-556-201
Manufacturer:EDAC
Manufacturer Number:892-106-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-106-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-106-556-201

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Crafted with precision, this connector features a sleek black finish and boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide for added safety. With a double-row configuration and a total of 106 positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring high durability and performance. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics project.