892-106-556-212

Heilind Number:EDA892-106-556-212
Manufacturer:EDAC
Manufacturer Number:892-106-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-106-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-106-556-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, it boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in demanding environments. With a 3A amperage and Copper Alloy contacts, you can rely on seamless power transmission. Featuring two rows and a pitch of .1 inches, this connector offers precise positioning for 106 connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.