892-106-558-201

Heilind Number:EDA892-106-558-201
Manufacturer:EDAC
Manufacturer Number:892-106-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-106-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-106-558-201

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and 106 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. The right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your board-to-board connections with this high-quality component.