892-106-558-212

Heilind Number:EDA892-106-558-212
Manufacturer:EDAC
Manufacturer Number:892-106-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-106-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-106-558-212

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Featuring a sleek black design and constructed from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability even in demanding environments. With a current rating of 3 A, it offers efficient power transmission. The two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide secure and precise connections for up to 106 positions. Designed for right-angle mounting, it seamlessly integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.