892-106-559-204

Heilind Number:EDA892-106-559-204
Manufacturer:EDAC
Manufacturer Number:892-106-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-106-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-106-559-204

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a 3 A amperage capacity and features a durable UL 94V-0 Polyphenylene Sulfide housing for reliable insulation. With two rows of 106 contact positions, it provides ample connectivity for your PCB needs. The copper alloy contacts ensure a secure and efficient connection, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Designed for seamless integration, the right-angle mount orientation is ideal for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Explore the limitless possibilities of seamless board-to-board connections with this essential component.