892-106-560-202

Heilind Number:EDA892-106-560-202
Manufacturer:EDAC
Manufacturer Number:892-106-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-106-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-106-560-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and dual-row configuration, this connector offers efficient power transmission at a high amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it ensures durability and reliability. The precise pitch of .1 inches and row spacing of .2 inches accommodate 106 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your system with this essential component for superior connectivity.