892-106-560-204

Heilind Number:EDA892-106-560-204
Manufacturer:EDAC
Manufacturer Number:892-106-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-106-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-106-560-204

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for high-performance applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. Featuring two rows with a total of 106 positions and a pitch of .1 inches, it offers ample connectivity options for your PCB boards. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments, guaranteeing optimal performance. Perfect for professional and DIY projects alike, this black connector is a must-have for your electronic connectivity needs.